Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH5BPN100M38LCopy
Order Code5123342
Product RangeLQH5BPN_38 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$9.940 |
| 10+ | NT$8.250 |
| 100+ | NT$7.130 |
| 500+ | NT$6.650 |
| 1000+ | NT$6.100 |
| 2000+ | NT$5.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN100M38LCopy
Order Code5123342
Product RangeLQH5BPN_38 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.6A
Product RangeLQH5BPN_38 Series
Inductor Case / Package-
DC Resistance Max0.0672ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH5BPN_38 Series
DC Resistance Max
0.0672ohm
Product Length
4.9mm
Product Height
4mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
