Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03TG15NH02D Thin Film Inductor, 15 nH, 1.9 ohm, 3.1 GHz, 170 mA, 0201 [0603 Metric], LQP03TG_02 Series](https://tw.element14.com/productimages/standard/en_GB/3351939-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03TG15NH02DCopy
Order Code5123182
Product RangeLQP03TG_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$1.770 |
| 100+ | NT$1.370 |
| 500+ | NT$0.884 |
| 2500+ | NT$0.751 |
| 7500+ | NT$0.530 |
| 15000+ | NT$0.486 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$17.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TG15NH02DCopy
Order Code5123182
Product RangeLQP03TG_02 Series
Technical Datasheet
Inductance15nH
DC Resistance Max1.9ohm
Self Resonant Frequency3.1GHz
DC Current Rating170mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TG_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
3.1GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.9ohm
DC Current Rating
170mA
Product Range
LQP03TG_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
