Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03TG8N2J02D Thin Film Inductor, 8.2 nH, 1.4 ohm, 4.8 GHz, 200 mA, 0201 [0603 Metric], LQP03TG_02 Series](https://tw.element14.com/productimages/standard/en_GB/3351939-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03TG8N2J02DCopy
Order Code5123013
Product RangeLQP03TG_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$1.770 |
| 100+ | NT$1.150 |
| 500+ | NT$0.751 |
| 2500+ | NT$0.619 |
| 7500+ | NT$0.442 |
| 15000+ | NT$0.398 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$17.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TG8N2J02DCopy
Order Code5123013
Product RangeLQP03TG_02 Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max1.4ohm
Self Resonant Frequency4.8GHz
DC Current Rating200mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TG_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
4.8GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.4ohm
DC Current Rating
200mA
Product Range
LQP03TG_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
