Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18ANR11G00D. Wirewound Inductor, 110 nH, 1.2 ohm, 1.7 GHz, 200 mA, 0603 [1608 Metric], LQW18AN_00 Series](https://tw.element14.com/productimages/standard/en_GB/FS324-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18ANR11G00D.Copy
Order Code1404986RL
Product RangeLQW18AN_00 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18ANR11G00D.Copy
Order Code1404986RL
Product RangeLQW18AN_00 Series
Technical Datasheet
Inductance110nH
DC Resistance Max1.2ohm
Self Resonant Frequency1.7GHz
DC Current Rating200mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
110nH
Self Resonant Frequency
1.7GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
DC Resistance Max
1.2ohm
DC Current Rating
200mA
Product Range
LQW18AN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
