Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW32FT2R2M0HLCopy
Order Code5128522
Product RangeLQW32FT_0H Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$24.170 |
| 10+ | NT$20.050 |
| 100+ | NT$17.330 |
| 500+ | NT$16.160 |
| 1000+ | NT$14.820 |
| 2000+ | NT$13.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$24.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT2R2M0HLCopy
Order Code5128522
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeLQW32FT_0H Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
LQW32FT_0H Series
DC Resistance Max
0.19ohm
Product Length
3.2mm
Product Height
2.3mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
