Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFE61HT681D2A9L.Copy
Order Code
Re-Reel2494306RL
Cut Tape2494306
Product RangeEMIFIL NFE61HT Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE61HT681D2A9L.Copy
Order Code
Re-Reel2494306RL
Cut Tape2494306
Product RangeEMIFIL NFE61HT Series
Technical Datasheet
Capacitance681pF
Filter ApplicationsAutomotive Electronics
Voltage Rating100V
Current Rating2A
Capacitor Case Style-
Capacitor MountingSurface Mount
Capacitance Tolerance-
Filter MountingSurface Mount
Operating Temperature Min-55°C
Filter Input TerminalsSMD
Operating Temperature Max125°C
Filter Output TerminalsSMD
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeEMIFIL NFE61HT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
681pF
Voltage Rating
100V
Capacitor Case Style
-
Capacitance Tolerance
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (23-Jan-2024)
Filter Applications
Automotive Electronics
Current Rating
2A
Capacitor Mounting
Surface Mount
Filter Mounting
Surface Mount
Filter Input Terminals
SMD
Filter Output Terminals
SMD
Insulation Resistance
-
Product Range
EMIFIL NFE61HT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
