Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM18PS474R0J3D Feedthrough Capacitor, 0.47 µF, 6.3 VDC, 2 A, 0603 [1608 Metric], Surface Mount, ± 20%](https://tw.element14.com/productimages/standard/en_GB/5109833-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM18PS474R0J3DCopy
Order Code5109842
Product RangeNFM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$1.910 |
| 100+ | NT$1.560 |
| 500+ | NT$1.420 |
| 1000+ | NT$1.330 |
| 2000+ | NT$1.250 |
| 4000+ | NT$1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$19.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM18PS474R0J3DCopy
Order Code5109842
Product RangeNFM Series
Technical Datasheet
Capacitance0.47µF
Voltage Rating6.3VDC
Current Rating2A
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.03ohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.03ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
6.3VDC
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
