Print Page
NFM21CC223R1H3J
Feedthrough Capacitor, 3-Terminal, 0.022 µF, 50 VDC, 2 A, 0805 [2012 Metric], Surface Mount, ± 20%
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM21CC223R1H3J Feedthrough Capacitor, 3-Terminal, 0.022 µF, 50 VDC, 2 A, 0805 [2012 Metric], Surface Mount, ± 20%](https://tw.element14.com/productimages/standard/en_GB/2710138-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM21CC223R1H3JCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4836176
Cut Tape4836176RL
Product RangeNFM Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$5.090 |
| 100+ | NT$3.990 |
| 500+ | NT$3.480 |
| 2500+ | NT$3.210 |
| 5000+ | NT$3.010 |
| 10000+ | NT$2.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$50.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM21CC223R1H3JCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4836176
Cut Tape4836176RL
Product RangeNFM Series
Technical Datasheet
Capacitance0.022µF
Voltage Rating50VDC
Current Rating2A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.03ohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.03ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50VDC
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
