Print Page
NFM3DCC101U1H3L
Feedthrough Capacitor, Three Terminal, 100 pF, 50 V, 300 mA, 1206 [3216 Metric], Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM3DCC101U1H3L Feedthrough Capacitor, Three Terminal, 100 pF, 50 V, 300 mA, 1206 [3216 Metric], Surface Mount](https://tw.element14.com/productimages/standard/en_GB/2099977.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM3DCC101U1H3LCopy
Order Code
Re-Reel9528237RL
Cut Tape9528237
Product RangeNFM Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM3DCC101U1H3LCopy
Order Code
Re-Reel9528237RL
Cut Tape9528237
Product RangeNFM Series
Technical Datasheet
Capacitance100pF
Voltage Rating50V
Current Rating300mA
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.3ohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NFM3DCC101U1H3L is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz.
- 1000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Industrial
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
Capacitance
100pF
Current Rating
300mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.3ohm
Dielectric Characteristic
-
SVHC
No SVHC (07-Jul-2017)
Voltage Rating
50V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
