Print Page
NFM41CC220U2A3L
Feedthrough Capacitor, Three Terminal, 22 pF, 100 V, 300 mA, 1806 [4516 Metric], Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM41CC220U2A3L Feedthrough Capacitor, Three Terminal, 22 pF, 100 V, 300 mA, 1806 [4516 Metric], Surface Mount](https://tw.element14.com/productimages/standard/en_GB/2099977.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM41CC220U2A3LCopy
Order Code
Re-Reel9528326RL
Cut Tape9528326
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM41CC220U2A3LCopy
Order Code
Re-Reel9528326RL
Cut Tape9528326
Technical Datasheet
Capacitor Case Style1806 [4516 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Dielectric Characteristic-
Product Overview
The NFM41CC220U2A3L is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz. It is suitable for use in noise suppression in low speed signal lines and general electronic equipment.
- 1000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Sensing & Instrumentation, Communications & Networking
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
Capacitor Case Style
1806 [4516 Metric]
Capacitance Tolerance
-20%, +50%
Capacitor Mounting
Surface Mount
Dielectric Characteristic
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
