Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFMJMPC226R0G3D Feedthrough Capacitor, 22 µF, 4 VDC, 2 A, 0504 [1210 Metric], Surface Mount, ± 20%](https://tw.element14.com/productimages/standard/en_GB/5109833-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFMJMPC226R0G3DCopy
Manufacturer Standard Lead Time23 weeks
Order Code5109856
Product RangeNFM Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$3.840 |
| 100+ | NT$3.200 |
| 500+ | NT$2.590 |
| 2500+ | NT$2.180 |
| 5000+ | NT$2.020 |
| 10000+ | NT$1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$38.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFMJMPC226R0G3DCopy
Manufacturer Standard Lead Time23 weeks
Order Code5109856
Product RangeNFM Series
Technical Datasheet
Capacitance22µF
Voltage Rating4VDC
Current Rating2A
Capacitor Case Style0504 [1210 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max0.03ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.03ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
4VDC
Capacitor Case Style
0504 [1210 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
