Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLT09HN2003R0P1BCopy
Order Code5122908
Product RangePLT09H Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$56.630 |
| 5+ | NT$51.970 |
| 10+ | NT$47.300 |
| 20+ | NT$44.190 |
| 40+ | NT$42.280 |
| 100+ | NT$40.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$56.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT09HN2003R0P1BCopy
Order Code5122908
Product RangePLT09H Series
Technical Datasheet
Inductance20µH
DC Current Rating3A
DC Resistance Max-
Voltage Rating VAC-
Voltage Rating VDC50V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangePLT09H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
20µH
DC Resistance Max
-
Voltage Rating VDC
50V
Operating Temperature Max
85°C
Product Range
PLT09H Series
DC Current Rating
3A
Voltage Rating VAC
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
