Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLT10HN101150P0BCopy
Order Code5122911
Product RangePLT10H Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$247.760 |
| 5+ | NT$153.110 |
| 10+ | NT$145.220 |
| 25+ | NT$129.910 |
| 50+ | NT$111.820 |
| 100+ | NT$96.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$247.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HN101150P0BCopy
Order Code5122911
Product RangePLT10H Series
Technical Datasheet
Inductance2µH
DC Current Rating15A
DC Resistance Max2300µohm
Voltage Rating VAC-
Voltage Rating VDC300V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangePLT10H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2µH
DC Resistance Max
2300µohm
Voltage Rating VDC
300V
Operating Temperature Max
125°C
Product Range
PLT10H Series
DC Current Rating
15A
Voltage Rating VAC
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
