Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPTGL13AR100H8B72B0Copy
Order Code1515944
Product RangePOSISTOR PTGL Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL13AR100H8B72B0Copy
Order Code1515944
Product RangePOSISTOR PTGL Series
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Product RangePOSISTOR PTGL Series
Operating Voltage Max265V
Operating Temperature Min-10°C
ApplicationsHigh Wattage Power Supply
Operating Temperature Max60°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max260mA
Trip Current560mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter14mm
Qualification-
Technical Specifications
Resistance (25°C)
10ohm
Product Range
POSISTOR PTGL Series
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 25%
Trip Current
560mA
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
High Wattage Power Supply
Thermistor Type
PTC
Holding Current Max
260mA
Switching Temperature Min
-
PTC Thermistor Diameter
14mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00211
