Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoTZC3P300A110B00
Order Code9528660
Product RangeTZC3 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoTZC3P300A110B00
Order Code9528660
Product RangeTZC3 Series
Technical Datasheet
Minimum Trimmer Capacitance6pF
Maximum Trimmer Capacitance30pF
Voltage(DC)100V
Capacitance Tolerance0%, +50%
Capacitor MountingSurface Mount
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length4.5mm
Product Width3.2mm
Product Height1.6mm
Product RangeTZC3 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
The TZC3P300A110B00 is a surface mount Trimmer Capacitor, colour-coded stator permits easy identification of capacitance and reduces mounting errors. Can be adjusted with conventional adjustment tools having a thickness of 0.5mm. Heat-resistant resin withstands reflow soldering temperatures. Designed for automatic placement in surface mount applications.
- Top adjustable direction
- 10,000MΩ Minimum insulation resistance
- 220VDC Withstanding Voltage
Applications
Industrial
Technical Specifications
Minimum Trimmer Capacitance
6pF
Voltage(DC)
100V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Maximum Trimmer Capacitance
30pF
Capacitance Tolerance
0%, +50%
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
3.2mm
Product Range
TZC3 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005