Print Page
Product Information
ManufacturerNANOTEC
Manufacturer Part NoPD4-I5709X3208Copy
Order Code4743260
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56.4mm
Coil Type-
Step Angle0.9°
Torque Max55N-cm
Current Rating4A
Voltage Rating Max48VDC
No. of Wires-
External Length163.5mm
Shaft Diameter6.35mm
Product RangePANdrive
Shaft Length20.6mm
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
-
Torque Max
55N-cm
Voltage Rating Max
48VDC
External Length
163.5mm
Product Range
PANdrive
Motor Size
56.4mm
Step Angle
0.9°
Current Rating
4A
No. of Wires
-
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85011099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3

