Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNANOTRON TECHNOLOGIES
Manufacturer Part NoNLSG0501ACopy
Order Code1382195
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.4GHz
Frequency Max-
RF / IF Modulation-
Supply Voltage Min2.3V
Supply Voltage Max2.7V
Data Rate2Mbps
Receiving Current44mA
Transmitting Current30mA
IC Case / Package-
RF IC Case Style-
No. of Pins48Pins
Frequency Response RF Min2.4GHz
Operating Temperature Min-40°C
Output Power (dBm)-
Sensitivity dBm-
Operating Temperature Max85°C
Product Range-
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
-
Supply Voltage Min
2.3V
Data Rate
2Mbps
Transmitting Current
30mA
RF IC Case Style
-
Frequency Response RF Min
2.4GHz
Output Power (dBm)
-
Operating Temperature Max
85°C
Frequency Min
2.4GHz
RF / IF Modulation
-
Supply Voltage Max
2.7V
Receiving Current
44mA
IC Case / Package
-
No. of Pins
48Pins
Operating Temperature Min
-40°C
Sensitivity dBm
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
