Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNAVITAS
Manufacturer Part NoNV6017C-RA
Order Code4852690
Product RangeGaNFast NV6017C Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1000+ | NT$96.390 |
| 2000+ | NT$94.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
NT$96,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6017C-RA
Order Code4852690
Product RangeGaNFast NV6017C Series
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id13A
Drain Source On State Resistance0.12ohm
Typical Gate Charge2.6nC
Transistor Case StylePQFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeGaNFast NV6017C Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.12ohm
Transistor Case Style
PQFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
13A
Typical Gate Charge
2.6nC
Transistor Mounting
Surface Mount
Product Range
GaNFast NV6017C Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001