Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNAVITAS
Manufacturer Part NoNV6042C
Order Code4852696
Product RangeGaNFast Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2500+ | NT$31.000 |
| 5000+ | NT$30.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
NT$77,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6042C
Order Code4852696
Product RangeGaNFast Series
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id3A
Drain Source On State Resistance0.45ohm
Typical Gate Charge0.5nC
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Product RangeGaNFast Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.45ohm
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
3A
Typical Gate Charge
0.5nC
Transistor Mounting
Surface Mount
Product Range
GaNFast Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001