Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNV6134C-RACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4740700RL
Cut Tape4740700
Product RangeGaNSense Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$147.080 | NT$147.08 |
| Total Price | NT$147.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$147.080 |
| 10+ | NT$114.580 |
| 25+ | NT$106.450 |
| 50+ | NT$102.000 |
| 100+ | NT$97.540 |
| 250+ | NT$93.730 |
| 500+ | NT$91.860 |
| 1000+ | NT$89.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6134C-RACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4740700RL
Cut Tape4740700
Product RangeGaNSense Series
Technical Datasheet
IC FunctionGaNFast Power IC
Supply Voltage Min9V
Supply Voltage Max24V
IC Package TypePQFN-EP
No. of Pins30Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeGaNSense Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
GaNFast Power IC
Supply Voltage Max
24V
No. of Pins
30Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
9V
IC Package Type
PQFN-EP
Operating Temperature Min
-55°C
Product Range
GaNSense Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
