Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFWFU5WR56J
Order Code4733812
Product RangeFWFU Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$28.460 |
| 50+ | NT$21.550 |
| 250+ | NT$14.680 |
| 500+ | NT$13.830 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoFWFU5WR56J
Order Code4733812
Product RangeFWFU Series
Technical Datasheet
Resistance0.56ohm
Product RangeFWFU Series
Power Rating5W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 400ppm/°C
Product Length20mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.56ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 400ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
FWFU Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
20mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001