Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | FWFU5WR62JCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4733813 |
| Product Range | FWFU Series |
| Your Part Number | |
| Technical Datasheet |
995 In Stock
Need more?
995 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$26.930 |
| 50+ | NT$23.570 |
| 250+ | NT$19.530 |
| 500+ | NT$17.510 |
| 1000+ | NT$16.160 |
| 2000+ | NT$15.080 |
Price for:Each
Minimum: 5
Multiple: 5
NT$134.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | FWFU5WR62JCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4733813 |
| Product Range | FWFU Series |
| Technical Datasheet | |
| Resistance | 0.62ohm |
| Product Range | FWFU Series |
| Power Rating | 5W |
| Resistor Technology | Wirewound |
| Resistor Case / Package | Axial Leaded |
| Resistance Tolerance | ± 5% |
| Temperature Coefficient | ± 400ppm/°C |
| Product Length | 20mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.62ohm |
|---|---|
| Power Rating | 5W |
| Resistor Case / Package | Axial Leaded |
| Temperature Coefficient | ± 400ppm/°C |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | FWFU Series |
|---|---|
| Resistor Technology | Wirewound |
| Resistance Tolerance | ± 5% |
| Product Length | 20mm |
| Product Height | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
