Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoFWFU7WR51JCopy
Manufacturer Standard Lead Time22 weeks
Order Code4733870
Product RangeFWFU Series
Your Part Number
970 In Stock
Need more?
970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$63.500 |
| 50+ | NT$33.610 |
| 250+ | NT$22.740 |
| 500+ | NT$20.820 |
| 1000+ | NT$19.190 |
| 2000+ | NT$18.810 |
Price for:Each
Minimum: 5
Multiple: 5
NT$317.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoFWFU7WR51JCopy
Manufacturer Standard Lead Time22 weeks
Order Code4733870
Product RangeFWFU Series
Technical Datasheet
Resistance0.51ohm
Product RangeFWFU Series
Power Rating7W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 400ppm/°C
Product Length25mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.51ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 400ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
FWFU Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
25mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
