Print Page
NA1394-6-W-B
Connector Adapter, Multimedia, Firewire, 6 Ways, Receptacle, F Coaxial, 6 Ways, Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNA1394-6-W-BCopy
Order Code9992022
Also Known AsGTIN UPC EAN: 7613187005053
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA1394-6-W-BCopy
Order Code9992022
Also Known AsGTIN UPC EAN: 7613187005053
Technical Datasheet
Inter Series Connector AFirewire
Convert From Positions6Ways
Convert From GenderReceptacle
Inter Series Connector BF Coaxial
Convert To Positions6Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NA1394-6-W-B from Neutrik is a 6 pole IEEE 1394 Firewire adapter with receptacles on both ends. The Firewire feedthrough is mounted in the standardized D shape housing to solve interface problems between audio/video networks, IT equipment and mLAN connections.
- Ideal for audio networking and integration of digital equipment into audio systems
- Universally accepted standard D shape housing
- Removable screen to chassis grounding
- Front mounting
- Brass with gold plated contacts, PBTP 15% GR insert
- Zinc die-cast with black chromium shell
- Flammability rating meets UL94V-0
- Temperature range from -25°C to +85°C
Applications
Multimedia, Communications & Networking
Technical Specifications
Inter Series Connector A
Firewire
Convert From Gender
Receptacle
Convert To Positions
6Ways
Product Range
-
Convert From Positions
6Ways
Inter Series Connector B
F Coaxial
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
