Print Page
NA2F-J-TX.
XLR Audio Adapter, Miniature Transformer Balancing, 3P XLR Jack, Stereo Receptacle - 6.35mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NA2F-J-TX.Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4739816 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,441.130 |
| 5+ | NT$1,380.990 |
| 10+ | NT$1,320.850 |
| 25+ | NT$1,294.440 |
| 50+ | NT$1,268.020 |
| 100+ | NT$1,241.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,441.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NA2F-J-TX.Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4739816 |
| Technical Datasheet | |
| Product Range | - |
| Audio Video Connector A | 3P XLR Jack |
| Audio Video Connector B | Stereo Receptacle - 6.35mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Audio Video Connector B | Stereo Receptacle - 6.35mm |
| Audio Video Connector A | 3P XLR Jack |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .093016 |
