Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3M-TRUE1-CGCopy
Manufacturer Standard Lead Time11 weeks
Order Code4927145
Product RangepowerCON TRUE1 Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$427.650 |
| 10+ | NT$399.940 |
| 25+ | NT$383.490 |
| 100+ | NT$366.740 |
| 250+ | NT$359.280 |
| 500+ | NT$351.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$427.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3M-TRUE1-CGCopy
Manufacturer Standard Lead Time11 weeks
Order Code4927145
Product RangepowerCON TRUE1 Series
Technical Datasheet
Product RangepowerCON TRUE1 Series
Voltage Rating250VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
powerCON TRUE1 Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
