Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3MPXXBCopy
Manufacturer Standard Lead Time10 weeks
Order Code4176742
Product RangepowerCON Series
Your Part Number
940 In Stock
Need more?
8 Delivery in 1-2 Business Days(SG stock)
932 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$142.140 |
| 10+ | NT$137.880 |
| 100+ | NT$133.620 |
| 250+ | NT$121.760 |
| 500+ | NT$109.900 |
| 1000+ | NT$107.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$142.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MPXXBCopy
Manufacturer Standard Lead Time10 weeks
Order Code4176742
Product RangepowerCON Series
Technical Datasheet
Product RangepowerCON Series
Voltage Rating250VAC
Current Rating16A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAC3MPXXB from Neutrik is a PowerCon Power Out chassis B connector. It replaces appliance couplers wherever a very reliable solution in combination with a locking device is needed in order to guarantee a safe power connection.
- Power-out (grey) a with different keying to avoid the possibility of intermating
- Lockable single phase connector
- 3 Contacts for line, neutral and premating safety ground
- Fast and easy twist lock latching system Power Out with different keying to avoid the possibilty of intermating
- IEC 62368-1 compliant
- Certified according to IEC 60320-1 & UL 60320-1
- Certified according to UL-1977 & CAN/CSA-C22.2 No. 182.3
- Extremely robust and reliable
- UL94 V-0 materials used
- Contact resistance: <lt/>2 mΩ
- Dielectric strength: 4 kV DC / 2.8kV AC
- Insulation resistance: <gt/>10GΩ (initial)
- Rated current per contact: 16A
- Rated voltage: 250V AC
Technical Specifications
Product Range
powerCON Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
16A
Contact Termination Type
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
