Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NBNC75BDD6XCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4737479 |
| Also Known As | GTIN UPC EAN: 7613187009501 |
| Your Part Number | |
| Technical Datasheet |
143 In Stock
Need more?
143 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$189.820 |
| 10+ | NT$179.580 |
| 100+ | NT$155.250 |
| 250+ | NT$152.150 |
| 500+ | NT$149.040 |
| 1000+ | NT$145.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$189.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NBNC75BDD6XCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4737479 |
| Also Known As | GTIN UPC EAN: 7613187009501 |
| Technical Datasheet | |
| Connector Type | UHD BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 75ohm |
| Coaxial Cable Type | Belden 1855A, CommScope 7538 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 18GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design, the connectors feature low return loss values for 4K and 8K signals.
- Optimized contact pin and insulator design for UHD-data transmissions
- Proven rearTWIST technology
- Swiss antraloy plating
- Fully compatible with conventional BNC chassis connectors
- Improved return loss values at high frequencies
Technical Specifications
| Connector Type | UHD BNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | Belden 1855A, CommScope 7538 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | 18GHz |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Liechtenstein Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
