Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FD-H..
Order Code1608398
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
Product Overview
The NC3FD-H from Neutrik is a horizontal PCB mount 3 pole female XLR chassis receptacle connector. Polyamide (PA 6.6 30 % GR) insert of receptacle is removable from rear of connector and locked into place by internal latch, permitting assembling and testing of PCB before assembling into housing. It has an optimal RF protection using 3 shield contacts and front or rear panel mount.
- Latch lock device, D shape metal shell
- Zinc die-cast (ZnAl4Cu1) shell with nickel plating and steel Ck67 locking element
- Bronze (CuSn6) contacts with silver plating
- Dielectric strength of 1.5KVDC
- 6A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles
- IP 40 protection class, IEC 61076-2-103 standard compliance
- Flammability rating meets UL 94 HB
- UL ECBT2.E135070 certified
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
-
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835
