Print Page
63 In Stock
Need more?
63 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$137.110 |
| 10+ | NT$126.640 |
| 100+ | NT$116.170 |
| 250+ | NT$115.500 |
| 500+ | NT$114.820 |
| 1000+ | NT$102.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$137.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MBVCopy
Manufacturer Standard Lead Time7 weeks
Order Code4737480
Product RangeB Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
3-Pole, vertical PCB mounting XLR connector with silver flange
- Smallest XLR receptacles, highest packing density
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
- Housing flammability UL94V-0
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
B Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015436

