Print Page
324 In Stock
400 more incoming. You can reserve stock now
324 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$182.650 |
| 10+ | NT$181.660 |
| 100+ | NT$179.350 |
| 250+ | NT$170.450 |
| 500+ | NT$167.050 |
| 1000+ | NT$163.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$182.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5FAH1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4927157
Product RangeA Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold, Nickel, Tin Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Plating
Gold, Nickel, Tin Plated Contacts
Product Range
A Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

