Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNL2MDXX-VCopy
Manufacturer Standard Lead Time9 weeks
Order Code4737469
Product RangespeakON Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$119.400 |
| 10+ | NT$117.800 |
| 100+ | NT$110.440 |
| 250+ | NT$109.480 |
| 500+ | NT$107.300 |
| 1000+ | NT$105.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$119.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL2MDXX-VCopy
Manufacturer Standard Lead Time9 weeks
Order Code4737469
Product RangespeakON Series
Technical Datasheet
Product RangespeakON Series
No. of Contacts2 Contact
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The speakON panel mount connector is a standard chassis connector for loudspeaker / amplifier interconnections. They feature a unique metal locking system, making contact only once fully locked. The speakON receptacle are robust, versatile and easy to terminate.
- IEC 61984 certified <gt/>IEC 62368-1 compliant
- Precise keyway for secure mating
- Metal insert in locking area
- Glass reinforced V-0 materials make it extremely robust and dependable
- Accurate twist lock latching system
- Airtight design - optimized for speaker applications
Technical Specifications
Product Range
speakON Series
Gender
Plug
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
2 Contact
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
