Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NYS238Copy |
| Order Code | 4632552 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NYS238Copy |
| Order Code | 4632552 |
| Technical Datasheet | |
| Audio Video Connector A | Stereo Receptacle - 6.5mm |
| Audio Video Connector B | Stereo Receptacle - 6.5mm |
| Product Range | - |
Product Overview
High quality 6.35mm (1/4") jack adaptor. Constructed from nickel plated brass for high quality signal transmission.
Technical Specifications
| Audio Video Connector A | Stereo Receptacle - 6.5mm |
|---|---|
| Product Range | - |
| Audio Video Connector B | Stereo Receptacle - 6.5mm |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026 |
