Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$32.220 |
| 10+ | NT$23.360 |
| 100+ | NT$21.220 |
| 500+ | NT$18.760 |
| 1000+ | NT$17.590 |
| 2500+ | NT$16.730 |
| 5000+ | NT$16.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$32.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74CB3Q3257BQ-Q10AXCopy
Order Code5033191
Technical Datasheet
No. of Channels4Channels
Output Current-
On State Resistance Max8ohm
IC Case / PackageDHVQFN
No. of Pins16Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
On State Resistance Max
8ohm
No. of Pins
16Pins
Supply Voltage Max
3.6V
SVHC
No SVHC (04-Feb-2026)
Output Current
-
IC Case / Package
DHVQFN
Supply Voltage Min
2.3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
