Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBSH105,215
Order Code2439430
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | NT$4.530 |
| 9000+ | NT$4.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
NT$13,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSH105,215
Order Code2439430
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.05A
Drain Source On State Resistance0.2ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max570mV
Power Dissipation417mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSH105,215 is a N-channel enhancement mode Field-Effect Transistor in a plastic package using vertical D-MOS technology. Suitable for high frequency applications due to fast switching characteristics.
- Logic-level compatible
- Very fast switching
- Low threshold voltage
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.05A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
417mW
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
570mV
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001