Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSP62-QXCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4740829RL
Cut Tape4740829
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$35.260 | NT$35.26 |
| Total Price | NT$35.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$35.260 |
| 10+ | NT$21.930 |
| 100+ | NT$14.200 |
| 500+ | NT$12.390 |
| 1000+ | NT$10.580 |
| 5000+ | NT$10.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSP62-QXCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4740829RL
Cut Tape4740829
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd1.25W
DC Collector Current1A
RF Transistor CaseSC-73
No. of Pins4Pins
DC Current Gain hFE1000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
1.25W
RF Transistor Case
SC-73
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1A
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
