Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoGANC035-650TBHZCopy
Manufacturer Standard Lead Time18 weeks
Order Code5033208
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$276.130 |
| 10+ | NT$188.280 |
| 100+ | NT$138.640 |
| 500+ | NT$137.900 |
| 1000+ | NT$135.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$276.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGANC035-650TBHZCopy
Manufacturer Standard Lead Time18 weeks
Order Code5033208
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id44A
Drain Source On State Resistance0.039ohm
Typical Gate Charge27nC
Transistor Case StyleTOLL
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.039ohm
Transistor Case Style
TOLL
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
44A
Typical Gate Charge
27nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
