Print Page
GANC035-650VSHQ
Gallium Nitride (GaN) Transistor, 650 V, 44 A, 0.039 ohm, 27 nC, TO-247, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoGANC035-650VSHQCopy
Manufacturer Standard Lead Time18 weeks
Order Code5033220
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$292.550 |
| 5+ | NT$246.360 |
| 10+ | NT$200.160 |
| 50+ | NT$160.640 |
| 100+ | NT$157.430 |
| 250+ | NT$154.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$292.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGANC035-650VSHQCopy
Manufacturer Standard Lead Time18 weeks
Order Code5033220
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id44A
Drain Source On State Resistance0.039ohm
Typical Gate Charge27nC
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins4Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.039ohm
Transistor Case Style
TO-247
No. of Pins
4Pins
Qualification
AEC-Q101
Continuous Drain Current Id
44A
Typical Gate Charge
27nC
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
