Print Page
GANE011-080CBAZ
Gallium Nitride (GaN) Transistor, 80 V, 27 A, 0.011 ohm, 2.2 nC, WLCSP, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoGANE011-080CBAZCopy
Manufacturer Standard Lead Time7 weeks
Order Code4904165
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$101.480 |
| 10+ | NT$65.750 |
| 100+ | NT$45.400 |
| 500+ | NT$36.700 |
| 1000+ | NT$35.970 |
| 5000+ | NT$35.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$101.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGANE011-080CBAZCopy
Manufacturer Standard Lead Time7 weeks
Order Code4904165
Technical Datasheet
Drain Source Voltage Vds80V
Continuous Drain Current Id27A
Drain Source On State Resistance0.011ohm
Typical Gate Charge2.2nC
Transistor Case StyleWLCSP
Transistor MountingSurface Mount
No. of Pins9Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.011ohm
Transistor Case Style
WLCSP
No. of Pins
9Pins
Qualification
AEC-Q101
Continuous Drain Current Id
27A
Typical Gate Charge
2.2nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
