Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNCA6416BY-Q100HPCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4785507
Cut Tape4785507RL
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57.670 |
| 10+ | NT$42.630 |
| 50+ | NT$39.110 |
| 100+ | NT$34.950 |
| 250+ | NT$32.700 |
| 500+ | NT$31.520 |
| 1000+ | NT$31.390 |
| 2500+ | NT$30.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$57.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA6416BY-Q100HPCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4785507
Cut Tape4785507RL
Technical Datasheet
No. of Bits16bit
InterfacesI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageHWQFN-EP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
1.65V
IC Case / Package
HWQFN-EP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
AEC-Q100
Interfaces
I2C, SMBus
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
