Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNCA6416BYHPCopy
Order Code
Cut Tape4785506
Cut Tape4785506RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$65.750 |
| 10+ | NT$48.820 |
| 50+ | NT$44.480 |
| 100+ | NT$39.680 |
| 250+ | NT$37.410 |
| 500+ | NT$36.040 |
| 1000+ | NT$35.610 |
| 2500+ | NT$34.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$65.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA6416BYHPCopy
Order Code
Cut Tape4785506
Cut Tape4785506RL
Technical Datasheet
No. of Bits16bit
InterfacesI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageHWQFN-EP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
1.65V
IC Case / Package
HWQFN-EP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
AEC-Q100
Interfaces
I2C, SMBus
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
