Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$67.450 |
| 10+ | NT$48.740 |
| 50+ | NT$41.130 |
| 100+ | NT$36.830 |
| 250+ | NT$33.670 |
| 500+ | NT$30.800 |
| 1000+ | NT$30.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$67.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9547ABYHP
Order Code4785511
Technical Datasheet
Logic Family / Base Number-
Logic TypeBidirectional Translating Multiplexer
No. of Channels8Channels
Line Configuration1:8
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageHWQFN
No. of Pins24Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
-
No. of Channels
8Channels
Supply Voltage Min
1.65V
IC Case / Package
HWQFN
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Bidirectional Translating Multiplexer
Line Configuration
1:8
Supply Voltage Max
5.5V
No. of Pins
24Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001