Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNCA9548ABY-Q100HPCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4785513
Cut Tape4785513RL
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57.780 |
| 10+ | NT$41.770 |
| 50+ | NT$37.800 |
| 100+ | NT$33.390 |
| 250+ | NT$31.300 |
| 500+ | NT$29.410 |
| 1000+ | NT$28.730 |
| 2500+ | NT$28.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$57.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9548ABY-Q100HPCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4785513
Cut Tape4785513RL
Technical Datasheet
No. of Channels8Channels
Output Current100µA
Switch Type-
On State Resistance Max14ohm
IC Case / PackageHWQFN
No. of Pins24Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
8Channels
Switch Type
-
IC Case / Package
HWQFN
Supply Voltage Min
1.65V
Product Range
-
Output Current
100µA
On State Resistance Max
14ohm
No. of Pins
24Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
