Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoNCA9548ABYHP
Order Code4785512
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$58.380 |
| 10+ | NT$38.140 |
| 50+ | NT$35.930 |
| 100+ | NT$33.710 |
| 250+ | NT$31.580 |
| 500+ | NT$25.280 |
| 1000+ | NT$24.390 |
| 2500+ | NT$23.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$58.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
8Channels
Switch Type
-
IC Case / Package
HWQFN
Supply Voltage Min
1.65V
Product Range
-
Output Current
100µA
On State Resistance Max
14ohm
No. of Pins
24Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001