Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NBM5100B-02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4853872
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,386.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,386.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NBM5100B-02Copy
Manufacturer Standard Lead Time10 weeks
Order Code4853872
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeCoin Cell Battery Life Booster
Silicon Core NumberNBM5100BBQX
Silicon ManufacturerNexperia
Kit ContentsEvaluation Board NBM5100BBQX
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NEVB-NBM5100B-02 is a NBM5100 evaluation board Lite 2.0. The evaluation board has the minimum necessary components required for the proper functioning of the battery boosters, allowing evaluation with real pulse current loads. The user must use an external electronic load programmed to deliver different current load profiles or attach the VCC of their application transceiver (sensor, MCU, etc.) to VDH output of the battery booster.
- Flexible input voltage: through external voltage source or a coin-cell battery
- User storage capacitor selection:polymer and supercapacitors
- Connector for external customer storage capacitor
- Connectors for external loading
- SPI bus interface
- 5.5V max storage cap voltage
- 150mA max load current
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
NBM5100BBQX
Kit Contents
Evaluation Board NBM5100BBQX
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Coin Cell Battery Life Booster
Silicon Manufacturer
Nexperia
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
