
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,175.570 |
Product Information
Product Overview
NEVB-NPS3005UL is a NPS3005 0.5V to 5.5V, 6A, 15mohm, single channel load switch with soft start evaluation board. The NEVB-NPS3005 is a dedicated PCB featuring Nexperia's load switch IC NPS3005. The board is a two-layer PCB with a substantial ground layer. The PCB layout routing can handle continuous high current and provide a low-resistance pathway into and out of the device under tests. The test points are designed as separated voltage sensing connections on the PCB for accurate voltage and RON measurements. The test results are not affected by voltage drops created by the load current. Solid input and output connections are provided with convenient test-point pins and robust soldered pins. There are several connection terminals for GND and test points on the IN and OUT pins to allow a simple and convenient connection of scope probes.
- Input voltage can be supplied via test point H2 (VIN) or test point VIN1 and VIN2. VIN(0.5V to 5.5V)
- Decoupling capacitors are connected to VIN at input of EVB and close to load switch IC
- Enable pin(EN): smart pull-down built-in resistor, disables load switch if EN pin is not terminated
- VIN-Sense and VOUT-Sense are used when accurate measurements of the input or output are required
- Shorting jumper can be placed across J5 to enable LED indicator, LED work when VOUT is more than 2V
Technical Specifications
Nexperia
Power Management - Load Switch
Evaluation Board NPS3005GP
No SVHC (25-Jun-2025)
NPS3005GP
Load Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
