Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$60.720 |
| 10+ | NT$37.440 |
| 50+ | NT$30.030 |
| 100+ | NT$28.600 |
| 250+ | NT$27.410 |
| 500+ | NT$24.380 |
| 1000+ | NT$23.040 |
| 2500+ | NT$22.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$60.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEX10058UNLZCopy
Order Code4904161
Technical Datasheet
IC FunctionAMOLED Display Power Supply
Supply Voltage Min2.5V
Supply Voltage Max5V
IC Package TypeWLCSP
No. of Pins25Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
AMOLED Display Power Supply
Supply Voltage Max
5V
No. of Pins
25Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
2.5V
IC Package Type
WLCSP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
