Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$261.130 |
| 10+ | NT$171.290 |
| 25+ | NT$150.720 |
| 50+ | NT$130.120 |
| 100+ | NT$122.640 |
| 250+ | NT$115.130 |
| 500+ | NT$109.540 |
| 1000+ | NT$104.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$261.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEX13160PE-Q100YCopy
Order Code4904155
Technical Datasheet
No. of Channels16Channels
Output Current Max100mA
Output Voltage Max40V
IC Case / PackageHTSSOP
No. of Pins38Pins
Input Voltage Min4.5V
Input Voltage Max36V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
16Channels
Output Voltage Max
40V
No. of Pins
38Pins
Input Voltage Max
36V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
100mA
IC Case / Package
HTSSOP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
