Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNGD31251DYCopy
Order Code
Re-Reel4745453RL
Cut Tape4745453
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$44.570 | NT$44.57 |
| Total Price | NT$44.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$44.570 |
| 10+ | NT$32.710 |
| 100+ | NT$29.680 |
| 500+ | NT$26.440 |
| 1000+ | NT$24.870 |
| 2500+ | NT$24.090 |
| 5000+ | NT$23.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNGD31251DYCopy
Order Code
Re-Reel4745453RL
Cut Tape4745453
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC MountingSurface Mount
Source Current5A
Sink Current5A
Supply Voltage Min4.5V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max140°C
Input Delay11ns
Output Delay13ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
Source Current
5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
11ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
IC Mounting
Surface Mount
Sink Current
5A
Supply Voltage Max
24V
Operating Temperature Max
140°C
Output Delay
13ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
