Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNID1101UPZCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4824767
Cut Tape4824767RL
Your Part Number
246 In Stock
Need more?
246 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$28.460 |
| 10+ | NT$19.940 |
| 100+ | NT$15.730 |
| 500+ | NT$15.420 |
| 1000+ | NT$15.110 |
| 2500+ | NT$14.790 |
| 5000+ | NT$14.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$28.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNID1101UPZCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4824767
Cut Tape4824767RL
Technical Datasheet
Supply Voltage Min1.5V
Supply Voltage Max5.5V
IC Case / PackageWLCSP
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
1.5V
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Max
5.5V
No. of Pins
4Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
